Similar

SD0805S020S1R0 | |
|---|---|
DigiKey Part Number | 478-7800-2-ND - Tape & Reel (TR) 478-7800-1-ND - Cut Tape (CT) 478-7800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0805S020S1R0 |
Description | DIODE SCHOTTKY 20V 1A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD0805S020S1R0 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0805 (2012 Metric) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD0805S040S0R5 | KYOCERA AVX | 86 870 | 478-7802-1-ND | 9,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,17400 Kč | 71,74 Kč |
| 100 | 4,56530 Kč | 456,53 Kč |
| 500 | 3,43364 Kč | 1 716,82 Kč |
| 1 000 | 3,06868 Kč | 3 068,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60395 Kč | 7 811,85 Kč |
| 6 000 | 2,36967 Kč | 14 218,02 Kč |
| 9 000 | 2,25026 Kč | 20 252,34 Kč |
| 15 000 | 2,11605 Kč | 31 740,75 Kč |
| 21 000 | 2,03658 Kč | 42 768,18 Kč |
| 30 000 | 1,95933 Kč | 58 779,90 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |










