
SD2010S040S3R0 | |
|---|---|
DigiKey Part Number | 478-7814-2-ND - Tape & Reel (TR) 478-7814-1-ND - Cut Tape (CT) 478-7814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD2010S040S3R0 |
Description | DIODE SCHOTTKY 40V 3A 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 2010/DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SD2010S040S3R0 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 2010/DO-214AC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,61300 Kč | 86,13 Kč |
| 100 | 5,51630 Kč | 551,63 Kč |
| 500 | 4,17778 Kč | 2 088,89 Kč |
| 1 000 | 3,74544 Kč | 3 745,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19597 Kč | 9 587,91 Kč |
| 6 000 | 2,91901 Kč | 17 514,06 Kč |
| 9 000 | 2,77786 Kč | 25 000,74 Kč |
| 15 000 | 2,61924 Kč | 39 288,60 Kč |
| 21 000 | 2,52531 Kč | 53 031,51 Kč |
| 30 000 | 2,43401 Kč | 73 020,30 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


