
LT8609SEV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8609SEV#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609SEV#TRPBFCT-ND - Cut Tape (CT) 505-LT8609SEV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609SEV#TRPBF |
Description | IC REG BUCK ADJ 2A 16LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 2A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609SEV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,19000 Kč | 192,19 Kč |
| 10 | 129,68900 Kč | 1 296,89 Kč |
| 25 | 113,42600 Kč | 2 835,65 Kč |
| 100 | 95,02600 Kč | 9 502,60 Kč |
| 250 | 85,99432 Kč | 21 498,58 Kč |
| 500 | 85,25250 Kč | 42 626,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,25250 Kč | 213 131,25 Kč |
| Unit Price without VAT: | 192,19000 Kč |
|---|---|
| Unit Price with VAT: | 232,54990 Kč |











