
636L3C025M00000 | |
|---|---|
DigiKey Part Number | 110-636L3C025M00000TR-ND - Tape & Reel (TR) 110-636L3C025M00000CT-ND - Cut Tape (CT) 110-636L3C025M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C025M00000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 26,19720 Kč | 654,93 Kč |
| 50 | 25,11360 Kč | 1 255,68 Kč |
| 100 | 24,07420 Kč | 2 407,42 Kč |
| 250 | 22,76604 Kč | 5 691,51 Kč |
| 500 | 21,82448 Kč | 10 912,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,92241 Kč | 20 922,41 Kč |
| 2 000 | 20,05834 Kč | 40 116,68 Kč |
| 3 000 | 19,56979 Kč | 58 709,37 Kč |
| 5 000 | 18,97157 Kč | 94 857,85 Kč |
| 7 000 | 18,58776 Kč | 130 114,32 Kč |
| 10 000 | 18,18971 Kč | 181 897,10 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |











