
DS90LV048ATMX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV048ATMX/NOPBTR-ND - Tape & Reel (TR) DS90LV048ATMX/NOPBCT-ND - Cut Tape (CT) DS90LV048ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV048ATMX/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV048ATMX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS048ADR | Texas Instruments | 2 167 | SN65LVDS048ADR-ND | 43,67586 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 25 | 45,05320 Kč | 1 126,33 Kč |
| 100 | 40,50930 Kč | 4 050,93 Kč |
| 250 | 38,34572 Kč | 9 586,43 Kč |
| 500 | 37,71702 Kč | 18 858,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,83400 Kč | 87 085,00 Kč |
| 5 000 | 34,15094 Kč | 170 754,70 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |









