
DS90LV047ATM/NOPB | |
|---|---|
DigiKey Part Number | DS90LV047ATM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV047ATM/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV047ATM/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,50300 Kč | 535,03 Kč |
| 48 | 46,53250 Kč | 2 233,56 Kč |
| 144 | 43,18590 Kč | 6 218,77 Kč |
| 288 | 41,54833 Kč | 11 965,92 Kč |
| 528 | 40,35513 Kč | 21 307,51 Kč |
| 1 008 | 39,28730 Kč | 39 601,60 Kč |
| 2 544 | 38,05995 Kč | 96 824,51 Kč |
| 5 040 | 37,33790 Kč | 188 183,02 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |










