


AD7367BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7367BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7367BRUZ |
Description | IC ADC 14BIT 24-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7367BRUZ Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog ±11.5V ~ 16.5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 14 | Features Selectable Address, Simultaneous Sampling, True Bipolar |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,16000 Kč | 344,16 Kč |
| 10 | 272,65900 Kč | 2 726,59 Kč |
| 62 | 241,08419 Kč | 14 947,22 Kč |
| 124 | 232,73573 Kč | 28 859,23 Kč |
| 310 | 223,92539 Kč | 69 416,87 Kč |
| 558 | 219,35534 Kč | 122 400,28 Kč |
| Unit Price without VAT: | 344,16000 Kč |
|---|---|
| Unit Price with VAT: | 416,43360 Kč |










