Rocker Switch SPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In
CKN11829-ND
CKN11829-ND

DF52J12P215DQA

DigiKey Part Number
CKN11829-ND
Manufacturer
Manufacturer Product Number
DF52J12P215DQA
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DF52J12P215DQA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
OFF ON, Vertical
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 27.31mm x 12.50mm
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,50000 Kč212,50 Kč
10183,41800 Kč1 834,18 Kč
25172,94800 Kč4 323,70 Kč
50165,42220 Kč8 271,11 Kč
100158,20730 Kč15 820,73 Kč
250149,13284 Kč37 283,21 Kč
500142,60120 Kč71 300,60 Kč
1 000136,34337 Kč136 343,37 Kč
Manufacturers Standard Package
Unit Price without VAT:212,50000 Kč
Unit Price with VAT:257,12500 Kč