SN65LVDS048ADR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 456
Unit Price: 83,42000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 19 094
Unit Price: 65,28000 Kč
Datasheet

Similar


onsemi
In Stock: 1 500
Unit Price: 42,55000 Kč
Datasheet
0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS048ADR

DigiKey Part Number
SN65LVDS048ADR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS048ADR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS048ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Receiver
Supplier Device Package
16-SOIC
Protocol
LVDS
Base Product Number
Number of Drivers/Receivers
0/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90LV048ATM/NOPBTexas Instruments456DS90LV048ATM/NOPB-ND83,42000 KčDirect
DS90LV048ATMX/NOPBTexas Instruments19 094DS90LV048ATMX/NOPBCT-ND65,28000 KčDirect
FIN1048MXonsemi1 500FIN1048MXCT-ND42,55000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 2 167 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,46801 Kč101 170,02 Kč
Manufacturers Standard Package
Unit Price without VAT:40,46801 Kč
Unit Price with VAT:48,96629 Kč

Other Suppliers on DigiKey

2 167In Stock
Ships from Rochester Electronics, LLC