
DS90LV048ATMX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV048ATMX/NOPBTR-ND - Tape & Reel (TR) DS90LV048ATMX/NOPBCT-ND - Cut Tape (CT) DS90LV048ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV048ATMX/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV048ATMX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS048ADR | Texas Instruments | 2 167 | SN65LVDS048ADR-ND | 43,37945 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 48,84400 Kč | 488,44 Kč |
| 25 | 44,74760 Kč | 1 118,69 Kč |
| 100 | 40,23440 Kč | 4 023,44 Kč |
| 250 | 38,08548 Kč | 9 521,37 Kč |
| 500 | 37,46106 Kč | 18 730,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,59761 Kč | 86 494,03 Kč |
| 5 000 | 33,91918 Kč | 169 595,90 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |









