Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239AQDRQ1

DigiKey Part Number
296-23851-2-ND - Tape & Reel (TR)
296-23851-1-ND - Cut Tape (CT)
296-23851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM239AQDRQ1
Description
IC COMPARATOR 4 DIFF 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM239AQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
2.5mV @ 30V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS339MTR-E1Diodes Incorporated3 76831-AS339MTR-E1CT-ND4,20000 KčSimilar
AS339MTR-G1Diodes Incorporated4 01431-AS339MTR-G1CT-ND4,20000 KčSimilar
BA2901SF-E2Rohm Semiconductor4 233BA2901SF-E2CT-ND18,90000 KčSimilar
LM139ADTSTMicroelectronics5 005497-6986-1-ND28,77000 KčSimilar
LM139DTSTMicroelectronics6 476497-6987-1-ND35,07000 KčSimilar
In-Stock: 2 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,38400 Kč143,84 Kč
2512,96000 Kč324,00 Kč
10011,40190 Kč1 140,19 Kč
25010,65944 Kč2 664,86 Kč
50010,21132 Kč5 105,66 Kč
1 0009,89510 Kč9 895,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,45263 Kč23 631,57 Kč
5 0009,21783 Kč46 089,15 Kč
7 5009,10025 Kč68 251,88 Kč
12 5008,97001 Kč112 125,12 Kč
17 5008,89388 Kč155 642,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč