
SN74ACT04DR | |
|---|---|
DigiKey Part Number | 296-1065-2-ND - Tape & Reel (TR) 296-1065-1-ND - Cut Tape (CT) 296-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT04DR |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT04DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT04M96 | Texas Instruments | 10 283 | 296-1983-1-ND | 0,66000 Kč | Parametric Equivalent |
| SN74ACT04DR | Texas Instruments | 1 193 | 296-1065-1-ND | 0,37000 Kč | Parametric Equivalent |
| SN74ACT04IDREP | Texas Instruments | 2 149 | 296-22254-1-ND | 2,26000 Kč | Parametric Equivalent |
| 74ACT04SC | onsemi | 1 990 | 74ACT04SC-ND | 0,52000 Kč | Similar |
| 74ACT04SCX | onsemi | 10 382 | 74ACT04SCXCT-ND | 0,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| 100 | 4,89040 Kč | 489,04 Kč |
| 250 | 4,52968 Kč | 1 132,42 Kč |
| 500 | 4,31214 Kč | 2 156,07 Kč |
| 1 000 | 4,14186 Kč | 4 141,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,91772 Kč | 9 794,30 Kč |
| 5 000 | 3,80463 Kč | 19 023,15 Kč |
| 7 500 | 3,74797 Kč | 28 109,78 Kč |
| 12 500 | 3,68522 Kč | 46 065,25 Kč |
| 17 500 | 3,64856 Kč | 63 849,80 Kč |
| 25 000 | 3,61327 Kč | 90 331,75 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










