Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT04IDREP

DigiKey Part Number
296-22254-2-ND - Tape & Reel (TR)
296-22254-1-ND - Cut Tape (CT)
296-22254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT04IDREP
Description
IC INVERTER 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT04IDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT04DR2Gonsemi7 419MC74ACT04DR2GOSCT-ND0,28000 KčDirect
74ACT04SConsemi1 99074ACT04SC-ND0,52000 KčSimilar
In-Stock: 2 149
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,61800 Kč416,18 Kč
2538,05680 Kč951,42 Kč
10034,14480 Kč3 414,48 Kč
25032,27980 Kč8 069,95 Kč
50031,15432 Kč15 577,16 Kč
1 00030,22851 Kč30 228,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,72496 Kč81 812,40 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč