
MMBT5179 | |
|---|---|
DigiKey Part Number | MMBT5179TR-ND - Tape & Reel (TR) MMBT5179CT-ND - Cut Tape (CT) MMBT5179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5179 |
Description | RF TRANS NPN 12V 2GHZ SOT-23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 2GHz 225mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5179 Models |
Category | Power - Max 225mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 3mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 2GHz | Supplier Device Package SOT-23-3 |
Noise Figure (dB Typ @ f) 5dB @ 200MHz | Base Product Number |
Gain 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,31400 Kč | 13,14 Kč |
| 25 | 1,15120 Kč | 28,78 Kč |
| 100 | 0,96770 Kč | 96,77 Kč |
| 250 | 0,87760 Kč | 219,40 Kč |
| 500 | 0,82380 Kč | 411,90 Kč |
| 1 000 | 0,77958 Kč | 779,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71062 Kč | 2 131,86 Kč |
| 6 000 | 0,68437 Kč | 4 106,22 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |










