
2SC4853A-4-TL-E | |
|---|---|
DigiKey Part Number | 2156-2SC4853A-4-TL-E-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2SC4853A-4-TL-E |
Description | RF TRANS NPN 6V 5GHZ 3-MCP |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 15mA 5GHz 90mW Surface Mount 3-MCP |
Datasheet | Datasheet |
Category | Gain 7dB ~ 10.5dB @ 1GHz |
Manufacturer Fairchild Semiconductor | Power - Max 90mW |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 1mA, 1V |
Part Status Active | Current - Collector (Ic) (Max) 15mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 6V | Mounting Type Surface Mount |
Frequency - Transition 5GHz | Package / Case SC-70, SOT-323 |
Noise Figure (dB Typ @ f) 2.6dB ~ 1.9dB @ 1GHz | Supplier Device Package 3-MCP |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 488 | 4,19960 Kč | 6 249,00 Kč |
| Unit Price without VAT: | 4,19960 Kč |
|---|---|
| Unit Price with VAT: | 5,08152 Kč |


