
BF771E6765N | |
|---|---|
DigiKey Part Number | 2156-BF771E6765N-ND |
Manufacturer | |
Manufacturer Product Number | BF771E6765N |
Description | RF TRANS NPN 12V 8GHZ PG-SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT23-3-4 |
Datasheet | Datasheet |
Category | Power - Max 580mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 30mA, 8V |
Packaging Bulk | Current - Collector (Ic) (Max) 80mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 12V | Qualification AEC-Q101 |
Frequency - Transition 8GHz | Mounting Type Surface Mount |
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Gain 15dB | Supplier Device Package PG-SOT23-3-4 |
| Bulk: | 111000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 834 | 2,29410 Kč | 6 501,48 Kč |
| Unit Price without VAT: | 2,29410 Kč |
|---|---|
| Unit Price with VAT: | 2,77586 Kč |






