RF Transistor NPN 12V 100mA 5GHz 250mW Surface Mount 3-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3775-3-TB-E-ON

DigiKey Part Number
2156-2SC3775-3-TB-E-ON-ND
Manufacturer
Manufacturer Product Number
2SC3775-3-TB-E-ON
Description
RF TRANS NPN 12V 5GHZ 3-CP
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 5GHz 250mW Surface Mount 3-CP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
14dB
Manufacturer
onsemi
Power - Max
250mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 20mA, 10V
Part Status
Active
Current - Collector (Ic) (Max)
100mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
12V
Mounting Type
Surface Mount
Frequency - Transition
5GHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Noise Figure (dB Typ @ f)
1.5dB @ 900MHz
Supplier Device Package
3-CP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 151
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10151
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 2974,79676 Kč6 221,40 Kč
Unit Price without VAT:4,79676 Kč
Unit Price with VAT:5,80408 Kč