
2SC3775-4-TB-E-ON | |
|---|---|
DigiKey Part Number | 2156-2SC3775-4-TB-E-ON-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3775-4-TB-E-ON |
Description | RF TRANS NPN 12V 5GHZ 3-CP |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 5GHz 250mW Surface Mount 3-CP |
Category | Gain 14dB |
Manufacturer onsemi | Power - Max 250mW |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 20mA, 10V |
Part Status Active | Current - Collector (Ic) (Max) 100mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 5GHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Noise Figure (dB Typ @ f) 1.5dB @ 900MHz | Supplier Device Package 3-CP |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 297 | 4,79676 Kč | 6 221,40 Kč |
| Unit Price without VAT: | 4,79676 Kč |
|---|---|
| Unit Price with VAT: | 5,80408 Kč |




