
FIN1048MX | |
|---|---|
DigiKey Part Number | FIN1048MXTR-ND - Tape & Reel (TR) FIN1048MXCT-ND - Cut Tape (CT) FIN1048MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1048MX |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1048MX Models |
Category | Data Rate 400Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS048AD | Texas Instruments | 366 | 296-6911-5-ND | 104,28000 Kč | Direct |
| SN65LVDS048ADR | Texas Instruments | 2 167 | SN65LVDS048ADR-ND | 43,37945 Kč | Direct |
| SN65LVDS390D | Rochester Electronics, LLC | 3 860 | 2156-SN65LVDS390D-ND | 90,10000 Kč | Similar |
| SN65LVDT390D | Rochester Electronics, LLC | 5 391 | 2156-SN65LVDT390D-ND | 77,17000 Kč | Similar |
| SN75LVDS390D | Rochester Electronics, LLC | 9 526 | 2156-SN75LVDS390D-ND | 90,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 31,38800 Kč | 313,88 Kč |
| 25 | 28,58880 Kč | 714,72 Kč |
| 100 | 25,51460 Kč | 2 551,46 Kč |
| 250 | 24,04804 Kč | 6 012,01 Kč |
| 500 | 23,20090 Kč | 11 600,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,03736 Kč | 52 593,40 Kč |
| 5 000 | 20,58805 Kč | 102 940,25 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |


