
FIN1047MX | |
|---|---|
DigiKey Part Number | FIN1047MXTR-ND - Tape & Reel (TR) FIN1047MXCT-ND - Cut Tape (CT) FIN1047MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1047MX |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1047MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 25,97600 Kč | 259,76 Kč |
| 25 | 23,60120 Kč | 590,03 Kč |
| 100 | 21,00160 Kč | 2 100,16 Kč |
| 250 | 19,76176 Kč | 4 940,44 Kč |
| 500 | 19,01404 Kč | 9 507,02 Kč |
| 1 000 | 18,39833 Kč | 18 398,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,74852 Kč | 44 371,30 Kč |
| 5 000 | 17,35686 Kč | 86 784,30 Kč |
| 7 500 | 17,16075 Kč | 128 705,62 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |











