
FIN1048MX | |
|---|---|
DigiKey Part Number | FIN1048MXTR-ND - Tape & Reel (TR) FIN1048MXCT-ND - Cut Tape (CT) FIN1048MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1048MX |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1048MX Models |
Category | Data Rate 400Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS048AD | Texas Instruments | 366 | 296-6911-5-ND | 4,25000 Kč | Direct |
| SN65LVDS048ADR | Texas Instruments | 2 167 | SN65LVDS048ADR-ND | 1,76779 Kč | Direct |
| SN65LVDS390D | Rochester Electronics, LLC | 4 037 | 2156-SN65LVDS390D-ND | 3,67000 Kč | Similar |
| SN65LVDT390D | Rochester Electronics, LLC | 5 391 | 2156-SN65LVDT390D-ND | 3,14000 Kč | Similar |
| SN75LVDS390D | Rochester Electronics, LLC | 9 526 | 2156-SN75LVDS390D-ND | 3,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 28,78400 Kč | 719,60 Kč |
| 100 | 25,68900 Kč | 2 568,90 Kč |
| 250 | 24,21236 Kč | 6 053,09 Kč |
| 500 | 23,35944 Kč | 11 679,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,18110 Kč | 52 952,75 Kč |
| 5 000 | 20,72872 Kč | 103 643,60 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


