
SN75LVDS390D | |
|---|---|
DigiKey Part Number | 296-34178-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS390D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS390D Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 68,66300 Kč | 686,63 Kč |
| 40 | 60,84700 Kč | 2 433,88 Kč |
| 120 | 56,48108 Kč | 6 777,73 Kč |
| 280 | 53,92286 Kč | 15 098,40 Kč |
| 520 | 52,40252 Kč | 27 249,31 Kč |
| 1 000 | 51,06021 Kč | 51 060,21 Kč |
| 2 520 | 49,53737 Kč | 124 834,17 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |

