
SN65LVDT390D | |
|---|---|
DigiKey Part Number | 296-6900-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT390D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT390D Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,54200 Kč | 585,42 Kč |
| 40 | 51,71800 Kč | 2 068,72 Kč |
| 120 | 47,91392 Kč | 5 749,67 Kč |
| 280 | 45,68339 Kč | 12 791,35 Kč |
| 520 | 44,35827 Kč | 23 066,30 Kč |
| 1 000 | 43,18785 Kč | 43 187,85 Kč |
| 2 520 | 41,86051 Kč | 105 488,49 Kč |
| 5 000 | 41,07683 Kč | 205 384,15 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |

