Parametric Equivalent

LT8609SIV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8609SIV#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609SIV#TRPBFCT-ND - Cut Tape (CT) 505-LT8609SIV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609SIV#TRPBF |
Description | IC REG BUCK ADJ 2A 16LQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 2A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609SIV#TRPBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-LQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8609SEV#TRPBF | Analog Devices Inc. | 2 445 | 505-LT8609SEV#TRPBFCT-ND | 184,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,63000 Kč | 200,63 Kč |
| 10 | 156,14500 Kč | 1 561,45 Kč |
| 25 | 145,04600 Kč | 3 626,15 Kč |
| 100 | 132,82870 Kč | 13 282,87 Kč |
| 250 | 130,50704 Kč | 32 626,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,55820 Kč | 293 895,50 Kč |
| Unit Price without VAT: | 200,63000 Kč |
|---|---|
| Unit Price with VAT: | 242,76230 Kč |








