Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP122ACPZ-1.8-R7

DigiKey Part Number
505-ADP122ACPZ-1.8-R7TR-ND - Tape & Reel (TR)
505-ADP122ACPZ-1.8-R7CT-ND - Cut Tape (CT)
505-ADP122ACPZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP122ACPZ-1.8-R7
Description
IC REG LIN 1.8V 300MA 6-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP122ACPZ-1.8-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
105 µA
Mfr
Current - Supply (Max)
240 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (10kHz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-UDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-LFCSP-UD (2x2)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
1021,43900 Kč214,39 Kč
2519,42080 Kč485,52 Kč
10017,21620 Kč1 721,62 Kč
25016,16384 Kč4 040,96 Kč
50015,52900 Kč7 764,50 Kč
1 00015,31628 Kč15 316,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,36179 Kč43 085,37 Kč
6 00014,04615 Kč84 276,90 Kč
9 00013,88807 Kč124 992,63 Kč
15 00013,71288 Kč205 693,20 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč