
DSC557-0344FL1T | |
|---|---|
DigiKey Part Number | DSC557-0344FL1TTR-ND - Tape & Reel (TR) DSC557-0344FL1TCT-ND - Cut Tape (CT) DSC557-0344FL1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC557-0344FL1T |
Description | IC CLOCK GENERATOR PCIE 14-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | DSC557-0344FL1T Models |
Category | Ratio - Input:Output 0:2 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.25V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL Yes | Package / Case 14-VFQFN Exposed Pad |
Main Purpose PCI Express (PCIe) | Supplier Device Package 14-QFN (2.5x3.2) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,21955 Kč | 57 219,55 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |











