
STPD01PUR | |
|---|---|
DigiKey Part Number | 497-STPD01PURTR-ND - Tape & Reel (TR) 497-STPD01PURCT-ND - Cut Tape (CT) 497-STPD01PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPD01PUR |
Description | PROGRAMMABLE BUCK CONVERTER FOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 24-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | STPD01PUR Models |
Category | Voltage - Output 3V ~ 22V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Converter, USB | Supplier Device Package 24-QFN (3x4) |
Voltage - Input 6V ~ 26.4V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 32,67280 Kč | 816,82 Kč |
| 100 | 29,22500 Kč | 2 922,50 Kč |
| 250 | 27,57960 Kč | 6 894,90 Kč |
| 500 | 26,75860 Kč | 13 379,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,76301 Kč | 74 289,03 Kč |
| 6 000 | 24,26945 Kč | 145 616,70 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |












