
TCPP02-M18 | |
|---|---|
DigiKey Part Number | 497-TCPP02-M18TR-ND - Tape & Reel (TR) 497-TCPP02-M18CT-ND - Cut Tape (CT) 497-TCPP02-M18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPP02-M18 |
Description | USB TYPE-C PORT PROTECTION FOR S |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 5V External Switch 18-QFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCPP02-M18 Models |
Category | Technology External Switch |
Manufacturer STMicroelectronics | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 18-UFQFN Exposed Pad |
Voltage - Clamping 5V | Supplier Device Package 18-QFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 24,01320 Kč | 600,33 Kč |
| 100 | 21,35920 Kč | 2 135,92 Kč |
| 250 | 20,09592 Kč | 5 023,98 Kč |
| 500 | 19,33412 Kč | 9 667,06 Kč |
| 1 000 | 19,22787 Kč | 19 227,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,93215 Kč | 53 796,45 Kč |
| 6 000 | 17,55314 Kč | 105 318,84 Kč |
| 9 000 | 17,36336 Kč | 156 270,24 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |











