
NX20P0477UKZ | |
|---|---|
DigiKey Part Number | 568-NX20P0477UKZTR-ND - Tape & Reel (TR) 568-NX20P0477UKZCT-ND - Cut Tape (CT) 568-NX20P0477UKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX20P0477UKZ |
Description | USB TYPE-C CORROSION PREVENTION |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 28V Internal Switch 9-WLCSP (1.49x1.49) |
Datasheet | Datasheet |
EDA/CAD Models | NX20P0477UKZ Models |
Category | Number of Circuits 2 |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 9-UFBGA, WLCSP |
Part Status Active | Supplier Device Package 9-WLCSP (1.49x1.49) |
Voltage - Clamping 28V | Base Product Number |
Technology Internal Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 100 | 27,68380 Kč | 2 768,38 Kč |
| 500 | 22,30450 Kč | 11 152,25 Kč |
| 1 000 | 20,88251 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,10818 Kč | 57 324,54 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |











