USB Controller I2C Interface 15-WLCSP (1.49x2.06)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUSB251UCX

DigiKey Part Number
FUSB251UCXOSTR-ND - Tape & Reel (TR)
FUSB251UCXOSCT-ND - Cut Tape (CT)
FUSB251UCXOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB251UCX
Description
IC TYPE-C CC AND SBU PROTECTION
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Controller I2C Interface 15-WLCSP (1.49x2.06)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
15µA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
15-UFBGA, WLCSP
Supplier Device Package
15-WLCSP (1.49x2.06)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1024,35800 Kč243,58 Kč
10017,15540 Kč1 715,54 Kč
50014,59362 Kč7 296,81 Kč
1 00014,58878 Kč14 588,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,09480 Kč48 379,20 Kč
8 00011,91899 Kč95 351,92 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč