
TPS7A0233PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0233PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0233PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0233PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0233PYCHR |
Description | IC REG LINEAR 3.3V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0233PYCHR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DSBGA (0.64x0.64) |
Voltage Dropout (Max) 0.31V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,21360 Kč | 255,34 Kč |
| 100 | 8,94720 Kč | 894,72 Kč |
| 250 | 8,34124 Kč | 2 085,31 Kč |
| 500 | 7,97630 Kč | 3 988,15 Kč |
| 1 000 | 7,67603 Kč | 7 676,03 Kč |
| 2 500 | 7,64621 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,97415 Kč | 83 689,80 Kč |
| 24 000 | 6,85116 Kč | 164 427,84 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |









