NTC Thermistor 10k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0201 (0603 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG063JF103FTB

DigiKey Part Number
445-174296-2-ND - Tape & Reel (TR)
445-174296-1-ND - Cut Tape (CT)
445-174296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG063JF103FTB
Description
THERMISTOR NTC 10KOHM 3380K 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCG063JF103FTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/50
3380K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
511,84200 Kč59,21 Kč
1011,23400 Kč112,34 Kč
2510,49080 Kč262,27 Kč
509,97820 Kč498,91 Kč
1009,51210 Kč951,21 Kč
5008,57768 Kč4 288,84 Kč
1 0008,23038 Kč8 230,38 Kč
5 0007,53236 Kč37 661,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0006,99364 Kč104 904,60 Kč
30 0006,77153 Kč203 145,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč