NTC Thermistor 10k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0201 (0603 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-JZEG103FA

DigiKey Part Number
P124053TR-ND - Tape & Reel (TR)
P124053CT-ND - Cut Tape (CT)
P124053DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-JZEG103FA
Description
MULTILAYER NTC CHIP THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERT-JZEG103FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
Panasonic Industry
B25/85
3435K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
33 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0201 (0603 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 125 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,38600 Kč6,93 Kč
101,28100 Kč12,81 Kč
251,17600 Kč29,40 Kč
501,10440 Kč55,22 Kč
1001,04150 Kč104,15 Kč
5000,91426 Kč457,13 Kč
1 0000,86701 Kč867,01 Kč
5 0000,77247 Kč3 862,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,70448 Kč10 567,20 Kč
30 0000,67460 Kč20 238,00 Kč
45 0000,65829 Kč29 623,05 Kč
75 0000,63891 Kč47 918,25 Kč
105 0000,62681 Kč65 815,05 Kč
150 0000,61453 Kč92 179,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč