
TPS22916CNYFPT | |
|---|---|
DigiKey Part Number | 296-47463-2-ND - Tape & Reel (TR) 296-47463-1-ND - Cut Tape (CT) 296-47463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22916CNYFPT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22916CNYFPT Models |
Category | Current - Output (Max) 2A |
Mfr | Rds On (Typ) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Reverse Current |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type P-Channel | Package / Case |
Voltage - Load 0V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 18,20700 Kč | 182,07 Kč |
| 25 | 16,47600 Kč | 411,90 Kč |
| 100 | 14,55920 Kč | 1 455,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,64616 Kč | 3 411,54 Kč |
| 500 | 13,09558 Kč | 6 547,79 Kč |
| 750 | 12,81973 Kč | 9 614,80 Kč |
| 1 250 | 12,51430 Kč | 15 642,88 Kč |
| 1 750 | 12,33561 Kč | 21 587,32 Kč |
| 2 500 | 12,16376 Kč | 30 409,40 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |




