
TPS22917DBVT | |
|---|---|
DigiKey Part Number | 296-48370-2-ND - Tape & Reel (TR) 296-48370-1-ND - Cut Tape (CT) 296-48370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22917DBVT |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22917DBVT Models |
Category | Voltage - Supply (Vcc/Vdd) 1V ~ 5.5V |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 0V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 17,14300 Kč | 171,43 Kč |
| 25 | 15,48320 Kč | 387,08 Kč |
| 100 | 13,66870 Kč | 1 366,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,80360 Kč | 3 200,90 Kč |
| 500 | 12,28138 Kč | 6 140,69 Kč |
| 750 | 12,01972 Kč | 9 014,79 Kč |
| 1 250 | 11,72997 Kč | 14 662,46 Kč |
| 1 750 | 11,56062 Kč | 20 231,08 Kč |
| 2 500 | 11,39778 Kč | 28 494,45 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |







