USB Controller USB 2.0 I2C Interface 25-WLCSP (2.59x2.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STUSB4500LBJR

DigiKey Part Number
497-STUSB4500LBJRTR-ND - Tape & Reel (TR)
497-STUSB4500LBJRCT-ND - Cut Tape (CT)
497-STUSB4500LBJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STUSB4500LBJR
Description
STANDALONE USB TYPE-C PORT CONTR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 I2C Interface 25-WLCSP (2.59x2.59)
Datasheet
 Datasheet
EDA/CAD Models
STUSB4500LBJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
STMicroelectronics
Voltage - Supply
3V ~ 22V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
210µA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Package / Case
25-UFBGA, WLCSP
Protocol
USB
Supplier Device Package
25-WLCSP (2.59x2.59)
Function
Controller
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,18200 Kč311,82 Kč
2528,40600 Kč710,15 Kč
10025,34670 Kč2 534,67 Kč
25023,88648 Kč5 971,62 Kč
50023,03186 Kč11 515,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,51800 Kč53 795,00 Kč
5 00021,05709 Kč105 285,45 Kč
7 50020,82646 Kč156 198,45 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč