

W958D8NBYA5I | |
|---|---|
DigiKey Part Number | 256-W958D8NBYA5I-ND |
Manufacturer | |
Manufacturer Product Number | W958D8NBYA5I |
Description | IC PSRAM 256MBIT HYPERBS 24TFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 148,60300 Kč | 1 486,03 Kč |
| 25 | 144,10520 Kč | 3 602,63 Kč |
| 50 | 140,71180 Kč | 7 035,59 Kč |
| 100 | 137,32480 Kč | 13 732,48 Kč |
| 480 | 129,76415 Kč | 62 286,79 Kč |
| 960 | 126,49414 Kč | 121 434,37 Kč |
| 1 440 | 124,60651 Kč | 179 433,37 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |











