
BQ25628RYKR | |
|---|---|
DigiKey Part Number | 296-BQ25628RYKRTR-ND - Tape & Reel (TR) 296-BQ25628RYKRCT-ND - Cut Tape (CT) 296-BQ25628RYKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25628RYKR |
Description | IC CONTROLLED, 18-V MAX INPUT, 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25628RYKR Models |
Category | Charge Current - Max 2A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.8V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 18V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 18-PowerWFQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 18-WQFN-HR (3x2.5) |
Fault Protection Over Current, Over Temperature, Over-Under Voltage, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25629RYKR | Texas Instruments | 1 553 | 296-BQ25629RYKRCT-ND | 83,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,04000 Kč | 74,04 Kč |
| 10 | 55,74700 Kč | 557,47 Kč |
| 25 | 51,14600 Kč | 1 278,65 Kč |
| 100 | 46,09480 Kč | 4 609,48 Kč |
| 250 | 43,68560 Kč | 10 921,40 Kč |
| 500 | 43,20468 Kč | 21 602,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,56219 Kč | 118 686,57 Kč |
| Unit Price without VAT: | 74,04000 Kč |
|---|---|
| Unit Price with VAT: | 89,58840 Kč |




