
LMR51610XFQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR51610XFQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMR51610XFQDBVRQ1CT-ND - Cut Tape (CT) 296-LMR51610XFQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51610XFQDBVRQ1 |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51610XFQDBVRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package SOT-23-6 |
Voltage - Input (Max) 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51610XDBVR | Texas Instruments | 11 756 | 296-LMR51610XDBVRCT-ND | 34,20000 Kč | Parametric Equivalent |
| LMR51610XFDBVR | Texas Instruments | 5 375 | 296-LMR51610XFDBVRCT-ND | 34,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 29,19800 Kč | 291,98 Kč |
| 25 | 26,56160 Kč | 664,04 Kč |
| 100 | 23,67720 Kč | 2 367,72 Kč |
| 250 | 22,29952 Kč | 5 574,88 Kč |
| 500 | 21,46990 Kč | 10 734,95 Kč |
| 1 000 | 21,44279 Kč | 21 442,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,94265 Kč | 59 827,95 Kč |
| 6 000 | 19,52961 Kč | 117 177,66 Kč |
| 9 000 | 19,32290 Kč | 173 906,10 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |











