
LMR51610XDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51610XDBVRTR-ND - Tape & Reel (TR) 296-LMR51610XDBVRCT-ND - Cut Tape (CT) 296-LMR51610XDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51610XDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51610XDBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 25,08900 Kč | 250,89 Kč |
| 25 | 22,79080 Kč | 569,77 Kč |
| 100 | 20,25690 Kč | 2 025,69 Kč |
| 250 | 19,04940 Kč | 4 762,35 Kč |
| 500 | 18,32156 Kč | 9 160,78 Kč |
| 1 000 | 18,18808 Kč | 18 188,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,98243 Kč | 50 947,29 Kč |
| 6 000 | 16,62034 Kč | 99 722,04 Kč |
| 9 000 | 16,43905 Kč | 147 951,45 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |











