


IAUCN08S7N034ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN08S7N034ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN08S7N034ATMA1CT-ND - Cut Tape (CT) 448-IAUCN08S7N034ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN08S7N034ATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN08S7N034ATMA1 Models |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 10 V |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package PG-TDSON-8-34 |
Drain to Source Voltage (Vdss) 80 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 41,56500 Kč | 415,65 Kč |
| 100 | 28,40940 Kč | 2 840,94 Kč |
| 500 | 22,78130 Kč | 11 390,65 Kč |
| 1 000 | 20,97208 Kč | 20 972,08 Kč |
| 2 000 | 19,45078 Kč | 38 901,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,80547 Kč | 89 027,35 Kč |
| 10 000 | 16,78960 Kč | 167 896,00 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |











