
ACM2012H-900-2P-T03 | |
|---|---|
DigiKey Part Number | 445-ACM2012H-900-2P-T03TR-ND - Tape & Reel (TR) 445-ACM2012H-900-2P-T03CT-ND - Cut Tape (CT) 445-ACM2012H-900-2P-T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012H-900-2P-T03 |
Description | CMC 300MA 2LN 90 OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012H-900-2P-T03 Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer TDK | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,29880 Kč | 182,47 Kč |
| 50 | 6,87900 Kč | 343,95 Kč |
| 100 | 6,48630 Kč | 648,63 Kč |
| 250 | 6,00040 Kč | 1 500,10 Kč |
| 500 | 5,65686 Kč | 2 828,43 Kč |
| 1 000 | 5,33391 Kč | 5 333,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,98062 Kč | 9 961,24 Kč |
| 4 000 | 4,69662 Kč | 18 786,48 Kč |
| 6 000 | 4,53823 Kč | 27 229,38 Kč |
| 10 000 | 4,34648 Kč | 43 464,80 Kč |
| 14 000 | 4,22472 Kč | 59 146,08 Kč |
| 20 000 | 4,09951 Kč | 81 990,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











