Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ1210DH500CPTA0G

DigiKey Part Number
445-MCZ1210DH500CPTA0GTR-ND - Tape & Reel (TR)
445-MCZ1210DH500CPTA0GCT-ND - Cut Tape (CT)
445-MCZ1210DH500CPTA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ1210DH500CPTA0G
Description
CMC 50 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz DCR
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
-
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,74300 Kč97,43 Kč
258,40760 Kč210,19 Kč
507,48360 Kč374,18 Kč
1006,63540 Kč663,54 Kč
2505,60984 Kč1 402,46 Kč
5004,89716 Kč2 448,58 Kč
1 0004,68255 Kč4 682,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,78227 Kč15 129,08 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč