
MCZ1210CH900CPTA0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210CH900CPTA0GTR-ND - Tape & Reel (TR) 445-MCZ1210CH900CPTA0GCT-ND - Cut Tape (CT) 445-MCZ1210CH900CPTA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210CH900CPTA0G |
Description | CMC 100MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms 100mA DCR 3.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 3.5Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 7,67500 Kč | 76,75 Kč |
| 25 | 7,09920 Kč | 177,48 Kč |
| 50 | 6,69040 Kč | 334,52 Kč |
| 100 | 6,30880 Kč | 630,88 Kč |
| 250 | 5,83536 Kč | 1 458,84 Kč |
| 500 | 5,50210 Kč | 2 751,05 Kč |
| 1 000 | 5,18781 Kč | 5 187,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,56793 Kč | 18 271,72 Kč |
| 8 000 | 4,30783 Kč | 34 462,64 Kč |
| 12 000 | 4,16276 Kč | 49 953,12 Kč |
| 20 000 | 3,98713 Kč | 79 742,60 Kč |
| 28 000 | 3,87567 Kč | 108 518,76 Kč |
| 40 000 | 3,87130 Kč | 154 852,00 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |




