
MA4E1340B1-287T | |
|---|---|
DigiKey Part Number | 1465-MA4E1340B1-287TTR-ND - Tape & Reel (TR) 1465-MA4E1340B1-287TCT-ND - Cut Tape (CT) 1465-MA4E1340B1-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E1340B1-287T |
Description | DIODE SCHOTTKY 70V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 70V 200 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Category | Current - Max 200 mA |
Manufacturer MACOM Technology Solutions | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Series | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Series Connection | Supplier Device Package SOT-23 |
Voltage - Peak Reverse (Max) 70V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 38,60400 Kč | 386,04 Kč |
| 25 | 35,27080 Kč | 881,77 Kč |
| 100 | 31,59400 Kč | 3 159,40 Kč |
| 250 | 29,84256 Kč | 7 460,64 Kč |
| 500 | 29,35620 Kč | 14 678,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,84311 Kč | 80 529,33 Kč |
| 6 000 | 26,31756 Kč | 157 905,36 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |








