I/O Expander 4 I2C, SMBus 400 kHz 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9537DPZ

DigiKey Part Number
568-PCA9537DPZTR-ND - Tape & Reel (TR)
568-PCA9537DPZCT-ND - Cut Tape (CT)
568-PCA9537DPZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9537DPZ
Description
IC XPND 400KHZ I2C SMBUS 10TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 4 I2C, SMBus 400 kHz 10-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
4
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Interrupt Output
Yes
Supplier Device Package
10-TSSOP
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,37000 Kč33,37 Kč
1024,44300 Kč244,43 Kč
2522,18200 Kč554,55 Kč
10019,71050 Kč1 971,05 Kč
25018,53136 Kč4 632,84 Kč
50017,81978 Kč8 909,89 Kč
1 00017,67107 Kč17 671,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,93917 Kč42 347,93 Kč
5 00016,55939 Kč82 796,95 Kč
7 50016,36926 Kč122 769,45 Kč
12 50016,16969 Kč202 121,12 Kč
Manufacturers Standard Package
Unit Price without VAT:33,37000 Kč
Unit Price with VAT:40,37770 Kč