
PCA9536DR | |
|---|---|
DigiKey Part Number | 296-21765-2-ND - Tape & Reel (TR) 296-21765-1-ND - Cut Tape (CT) 296-21765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9536DR |
Description | IC XPNDR 400KHZ I2C SMBUS 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 400 kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9536DR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 4 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Interrupt Output No | Supplier Device Package 8-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 21,74560 Kč | 543,64 Kč |
| 100 | 19,30980 Kč | 1 930,98 Kč |
| 250 | 18,14816 Kč | 4 537,04 Kč |
| 500 | 17,44892 Kč | 8 724,46 Kč |
| 1 000 | 17,28429 Kč | 17 284,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,26472 Kč | 40 661,80 Kč |
| 5 000 | 15,89826 Kč | 79 491,30 Kč |
| 7 500 | 15,71482 Kč | 117 861,15 Kč |
| 12 500 | 15,51147 Kč | 193 893,38 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |











