


IRF830SPBF | |
|---|---|
DigiKey Part Number | IRF830SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF830SPBF |
Description | MOSFET N-CH 500V 4.5A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.5A (Tc) 3.1W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 610 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2.7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 50 | 34,56600 Kč | 1 728,30 Kč |
| 100 | 31,19150 Kč | 3 119,15 Kč |
| 500 | 25,27060 Kč | 12 635,30 Kč |
| 1 000 | 23,36817 Kč | 23 368,17 Kč |
| 2 000 | 21,76897 Kč | 43 537,94 Kč |
| 5 000 | 20,04735 Kč | 100 236,75 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |


