
USB4081-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4081-03-ATR-ND - Tape & Reel (TR) 2073-USB4081-03-ACT-ND - Cut Tape (CT) 2073-USB4081-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4081-03-A |
Description | USB 3.2 GEN 2 TYPE C REC, 3" GOL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4081-03-A Models |
Category | Features Board Guide |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07S024JA1R1300 | JAE Electronics | 1 400 | 670-3104-1-ND | 1,83000 Kč | Parametric Equivalent |
| DX07S024JJ1R1300 | JAE Electronics | 48 | 670-3117-1-ND | 2,31000 Kč | Parametric Equivalent |
| DX07S024XJ1R1100 | JAE Electronics | 2 503 | 670-2848-1-ND | 2,38000 Kč | Parametric Equivalent |
| KUSBX-SMT3-CS-BTR | Kycon, Inc. | 1 489 | 2092-KUSBX-SMT3-CS-BCT-ND | 2,79000 Kč | Parametric Equivalent |
| USB-C31-S-RA-CS2-SMT-BK-T/R | Adam Tech | 11 064 | 2057-USB-C31-S-RA-CS2-SMT-BK-T/RCT-ND | 1,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 24,10900 Kč | 241,09 Kč |
| 25 | 22,59920 Kč | 564,98 Kč |
| 50 | 21,51880 Kč | 1 075,94 Kč |
| 100 | 20,49260 Kč | 2 049,26 Kč |
| 250 | 19,20792 Kč | 4 801,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,69355 Kč | 14 154,84 Kč |
| 1 600 | 16,84903 Kč | 26 958,45 Kč |
| 2 400 | 16,37400 Kč | 39 297,60 Kč |
| 4 000 | 15,79476 Kč | 63 179,04 Kč |
| 5 600 | 15,42443 Kč | 86 376,81 Kč |
| 8 000 | 15,04143 Kč | 120 331,44 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |











