


DX07S024JA1R1300 | |
|---|---|
DigiKey Part Number | 670-3104-2-ND - Tape & Reel (TR) 670-3104-1-ND - Cut Tape (CT) 670-3104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024JA1R1300 |
Description | CONN RCP USB3.1 C SMD R/A 1300PC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024JA1R1300 Models |
Category | Features Board Guide |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07S024JJ1R1300 | JAE Electronics | 1 300 | 670-3117-1-ND | 56,69000 Kč | Parametric Equivalent |
| DX07S024XA8R700 | JAE Electronics | 587 | 670-DX07S024XA8R700CT-ND | 65,72000 Kč | Parametric Equivalent |
| DX07S024XJ1R1100 | JAE Electronics | 3 003 | 670-2848-1-ND | 58,37000 Kč | Parametric Equivalent |
| USB4080-03-A | GCT | 28 560 | 2073-USB4080-03-ACT-ND | 23,31000 Kč | Similar |
| 10137062-00021LF | Amphenol CS (FCI) | 6 652 | 609-6109-1-ND | 49,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,15300 Kč | 381,53 Kč |
| 25 | 35,76360 Kč | 894,09 Kč |
| 50 | 34,05460 Kč | 1 702,73 Kč |
| 100 | 32,42510 Kč | 3 242,51 Kč |
| 250 | 30,39420 Kč | 7 598,55 Kč |
| 500 | 28,94280 Kč | 14 471,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 27,05608 Kč | 35 172,90 Kč |
| 2 600 | 25,76560 Kč | 66 990,56 Kč |
| 3 900 | 25,03952 Kč | 97 654,13 Kč |
| 6 500 | 24,15403 Kč | 157 001,19 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |











